KVM Kabel 0,1m Mini-Display-Anschluss-Stecker <-> HDMI-Buchse weiß
- RS Stock No.:
- 815-8567
- Brand:
- RS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.18.18
In Stock
- 24 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.18.18 |
| 10 + | CHF.16.35 |
*price indicative
- RS Stock No.:
- 815-8567
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Anschluss A | Mini-Display-Anschluss-Stecker | |
| Anschluss B | HDMI-Buchse | |
| Länge | 100mm | |
| Mantelfarbe | Weiß | |
| Anschluss A1 Gender | Male | |
| Select all | ||
|---|---|---|
Anschluss A Mini-Display-Anschluss-Stecker | ||
Anschluss B HDMI-Buchse | ||
Länge 100mm | ||
Mantelfarbe Weiß | ||
Anschluss A1 Gender Male | ||
- COO (Country of Origin):
- CN
