Kompakttastatur QWERTZ (Deutschland) Kabelgebunden schwarz USB

Subtotal (1 unit)*

CHF.40.39

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
  • Plus 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.40.39

*price indicative

RS Stock No.:
874-3960
Mfr. Part No.:
JK-0700DE
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Kabelgestützt/Drahtlos

Verdrahtet

Anschlusstyp

USB

Tastaturtyp

Kompakt

Layout der Tastatur

QWERTZ

Farbe

Schwarz

Industrielle Anwendung

Ja

Abmessungen

305 x 146 x 15mm

Höhe

15mm

Breite

305mm

Tiefe

143mm

Standardtasten

88

COO (Country of Origin):
CN