Schlüsselschrank 20 Schlüssel Stahl Wandmontage, 300 x 245 x 100mm
- RS Stock No.:
- 775-7680
- Mfr. Part No.:
- T05329
- Brand:
- Rottner Comsafe
Subtotal (1 unit)*
CHF.164.852
Limited stock
- 37 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.164.85 |
*price indicative
- RS Stock No.:
- 775-7680
- Mfr. Part No.:
- T05329
- Brand:
- Rottner Comsafe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Schrankversionen | Schlüsselschrank | |
| Kapazität | 20 | |
| Material | Stahl | |
| Schrank-Zugriffsart | Kombinationsschloss, Tastensperre | |
| Montagetyp | Wandmontage | |
| Farbe | Grau | |
| Tiefe | 100 mm | |
| Höhe | 300 mm | |
| Breite | 245mm | |
| Select all | ||
|---|---|---|
Schrankversionen Schlüsselschrank | ||
Kapazität 20 | ||
Material Stahl | ||
Schrank-Zugriffsart Kombinationsschloss, Tastensperre | ||
Montagetyp Wandmontage | ||
Farbe Grau | ||
Tiefe 100 mm | ||
Höhe 300 mm | ||
Breite 245mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
