Schlüsselschrank 30 Schlüssel Stahl, 310 x 225 x 80mm
- RS Stock No.:
- 351-8548
- Mfr. Part No.:
- KS30
- Brand:
- RS
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
CHF.51.17
- RS Stock No.:
- 351-8548
- Mfr. Part No.:
- KS30
- Brand:
- RS
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Schrankversionen | Schlüsselschrank | |
| Kapazität | 30 | |
| Material | Stahl | |
| Tiefe | 80 mm | |
| Höhe | 310 mm | |
| Breite | 225mm | |
| Select all | ||
|---|---|---|
Schrankversionen Schlüsselschrank | ||
Kapazität 30 | ||
Material Stahl | ||
Tiefe 80 mm | ||
Höhe 310 mm | ||
Breite 225mm | ||
RoHS Status: Not Applicable
