Abzweigdose, Edelstahl 304, Hellgrau, L.=250mm, B.=150mm, H.=250mm, Serie JB, IP IP66
- RS Stock No.:
- 860-4672
- Mfr. Part No.:
- JB101006H4
- Brand:
- Rittal
Subtotal (1 unit)*
CHF.294.829
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.294.83 |
*price indicative
- RS Stock No.:
- 860-4672
- Mfr. Part No.:
- JB101006H4
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Länge | 250mm | |
| Breite | 150mm | |
| Höhe | 250mm | |
| Abmessungen L x B x H | 250 x 150 x 250mm | |
| Material | Edelstahl 304 | |
| Schutzart | IP66 | |
| Farbe | Hellgrau | |
| Serie | JB | |
| Select all | ||
|---|---|---|
Länge 250mm | ||
Breite 150mm | ||
Höhe 250mm | ||
Abmessungen L x B x H 250 x 150 x 250mm | ||
Material Edelstahl 304 | ||
Schutzart IP66 | ||
Farbe Hellgrau | ||
Serie JB | ||
- COO (Country of Origin):
- US
