Abzweigdose, weiß, L.=150mm, B.=110mm, H.=70mm, Serie Magic Box, IP IP68

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.51.439

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.51.44
5 - 9CHF.49.37
10 +CHF.48.41

*price indicative

RS Stock No.:
713-3817
Mfr. Part No.:
magicbox150
Brand:
Raytech
Find similar products by selecting one or more attributes.
Select all

Länge

150mm

Breite

110mm

Höhe

70mm

Abmessungen L x B x H

150 x 110 x 70mm

Anzahl der Wege

10

Schutzart

IP68

Farbe

weiß

Serie

Magic Box

COO (Country of Origin):
IT