Abzweigdose, weiß, L.=120mm, B.=80mm, H.=50mm, Serie Magic Box, IP IP68

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.27.30

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.27.30
5 - 9CHF.26.20
10 +CHF.25.67

*price indicative

RS Stock No.:
713-3813
Mfr. Part No.:
magicbox120
Brand:
Raytech
Find similar products by selecting one or more attributes.
Select all

Länge

120mm

Breite

80mm

Höhe

50mm

Abmessungen L x B x H

120 x 80 x 50mm

Anzahl der Wege

6

Schutzart

IP68

Farbe

weiß

Serie

Magic Box

COO (Country of Origin):
IT