Abzweigdose, weiß, H.=40mm, Ø 80mm, Serie Magic Box, IP IP68
- RS Stock No.:
- 713-3801
- Mfr. Part No.:
- magicbox80
- Brand:
- Raytech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.20.341
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.20.34 |
| 10 - 24 | CHF.18.82 |
| 25 + | CHF.17.95 |
*price indicative
- RS Stock No.:
- 713-3801
- Mfr. Part No.:
- magicbox80
- Brand:
- Raytech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Höhe | 40mm | |
| Durchmesser | 80mm | |
| Abmessungen Dia. x H | 80 x 40mm | |
| Anzahl der Wege | 4 | |
| Schutzart | IP68 | |
| Farbe | weiß | |
| Serie | Magic Box | |
| Select all | ||
|---|---|---|
Höhe 40mm | ||
Durchmesser 80mm | ||
Abmessungen Dia. x H 80 x 40mm | ||
Anzahl der Wege 4 | ||
Schutzart IP68 | ||
Farbe weiß | ||
Serie Magic Box | ||
- COO (Country of Origin):
- IT
