Abzweigdose, Schwarz, H.=26mm, Ø 89mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
262-7871
Mfr. Part No.:
J601
Brand:
Ashley & Rock
Find similar products by selecting one or more attributes.
Select all

Höhe

26mm

Durchmesser

89mm

Abmessungen Dia. x H

89 x 26mm

Anzahl der Wege

6

Anzahl der Anschlüsse

6

Farbe

schwarz

Strom

20A

RoHS Status: Not Applicable