Abzweigdose, L.=90mm, B.=90mm, H.=45mm, Serie HP, IP IP55
- RS Stock No.:
- 832-829
- Mfr. Part No.:
- 32599001
- Brand:
- Gunther Spelsberg
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
CHF.27.46
- RS Stock No.:
- 832-829
- Mfr. Part No.:
- 32599001
- Brand:
- Gunther Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Länge | 90mm | |
| Breite | 90mm | |
| Abmessungen L x B x H | 90 x 90 x 45mm | |
| Schutzart | IP55 | |
| Höhe | 45mm | |
| Anzahl der Wege | 8 | |
| Select all | ||
|---|---|---|
Länge 90mm | ||
Breite 90mm | ||
Abmessungen L x B x H 90 x 90 x 45mm | ||
Schutzart IP55 | ||
Höhe 45mm | ||
Anzahl der Wege 8 | ||

