Coroplast PVC Isolierband braun, Stärke 0.15mm, 15mm x 25m, -10°C bis +105°C

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.1.727

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9CHF.1.73
10 - 19CHF.1.64
20 - 49CHF.1.52
50 +CHF.1.38

*price indicative

RS Stock No.:
311-7498
Mfr. Part No.:
302/15MM/25M/BRAUN
Brand:
Coroplast
Find similar products by selecting one or more attributes.
Select all

Farbe

Bronze

Trägermaterial

PVC

Breite

15mm

Länge

25m

Stärke

0.15mm

Betriebstemperatur min.

-10°C

Betriebstemperatur max.

+105°C

Klebermaterial

Acryl

Handelsname

302

Haftfestigkeit

2 N/cm

Reißdehnung

190%

Zugfestigkeit

190N/cm

COO (Country of Origin):
DE