IC Z85C3008VSC

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
274-289
Mfr. Part No.:
Z85C3008VSC
Brand:
Zilog
Find similar products by selecting one or more attributes.
Select all

PCI-Support

Nein

ATA seriell

Nein

Montage-Typ

SMD

Gehäusegröße

PLCC

Pinanzahl

44

Arbeitsspannnung max.

5,25 V

Betriebstemperatur min.

0 °C

Arbeitsspannnung min.

4,75 V

Betriebstemperatur max.

+70 °C

Non Compliant