Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.277.902
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.277.90 |
| 10 - 24 | CHF.263.99 |
| 25 + | CHF.250.11 |
*price indicative
- RS Stock No.:
- 469-1830
- Mfr. Part No.:
- PDA200E
- Brand:
- Signet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Raumabdeckung max. | 11 x 11m | |
| Frequenzverhalten | 40 Hz → 8 kHz | |
| Betriebsspannung | 230 V ac | |
| Gewicht | 2.9kg | |
| Höhe | 200mm | |
| Länge | 273mm | |
| Frequenzgang max. | 8 kHz | |
| Frequenzgang min. | 40 Hz | |
| Betriebsspannung min. | 230 V ac | |
| Breite | 77mm | |
| Select all | ||
|---|---|---|
Raumabdeckung max. 11 x 11m | ||
Frequenzverhalten 40 Hz → 8 kHz | ||
Betriebsspannung 230 V ac | ||
Gewicht 2.9kg | ||
Höhe 200mm | ||
Länge 273mm | ||
Frequenzgang max. 8 kHz | ||
Frequenzgang min. 40 Hz | ||
Betriebsspannung min. 230 V ac | ||
Breite 77mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
