OV07960-C48P Farbbildsensor 768 x 576pixel, 50fps DVP, SCCB, Seriell-SPI 48-pin CLCC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.12.706

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1CHF.12.71
2 - 4CHF.11.17
5 - 9CHF.10.15
10 - 19CHF.9.71
20 +CHF.9.46

*price indicative

Packaging Options:
RS Stock No.:
714-1515
Mfr. Part No.:
OV07960-C48P
Brand:
Omnivision
Find similar products by selecting one or more attributes.
Select all

Bildgröße

768 x 576Pixel

Bildfolge-Frequenz

50fps

Interface-Typ

DVP, SCCB, Seriell-SPI

Montage-Typ

SMD

Gehäusegröße

CLCC

Pinanzahl

48

Länge

14.22mm

Breite

14.22mm

Arbeitsspannnung max.

3,3 V

Betriebstemperatur max.

+70 °C

Betriebstemperatur min.

-20 °C

COO (Country of Origin):
TW