MT9M032C12STMU Monochrom Bildsensor 1472 x 1096pixel 28-pin CLCC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.11.797

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.11.80
5 - 9CHF.11.57
10 - 49CHF.11.33
50 - 99CHF.11.11
100 +CHF.10.89

*price indicative

RS Stock No.:
669-5884
Mfr. Part No.:
MT9M032C12STMU
Brand:
Aptina
Find similar products by selecting one or more attributes.
Select all

Bildgröße

1472 x 1096Pixel

Montage-Typ

SMD

Gehäusegröße

CLCC

Pinanzahl

28

Länge

11.43mm

Breite

11.43mm

Arbeitsspannnung max.

1,9 (Digital), 3,1 (Analog) V

Betriebstemperatur max.

+70 °C

Arbeitsspannnung min.

1,7 (Digital), 2,6 (Analog) V

Betriebstemperatur min.

-30 °C

COO (Country of Origin):
PH