N-Kanal IGBT-Modul 6MBi100VA-060-50, Emitter-Kollektor, 600 V 100 A, M636 28-pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.144.248

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1CHF.144.25
2 - 4CHF.118.40
5 - 9CHF.104.12
10 +CHF.93.90

*price indicative

RS Stock No.:
747-1068
Mfr. Part No.:
6MBi100VA-060-50
Brand:
Fuji
Find similar products by selecting one or more attributes.
Select all

Konfiguration

Dreiphasenbrücke

Dauer-Kollektorstrom max.

100 A

Kollektor-Emitter-

600 V

Gate-Source Spannung max.

±20V

Channel-Typ

N

Montage-Typ

Schraubmontage

Gehäusegröße

M636

Pinanzahl

28

Verlustleistung max.

335 W

Abmessungen

107.5 x 45 x 17mm

Höhe

17mm

Länge

107.5mm

Betriebstemperatur max.

+150 °C

Breite

45mm