Infineon IGBT-Modul / 340 A ±20V max., 1700 V 1,5 kW, 11-Pin ECONOD N-Kanal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.204.697

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1CHF.204.70
2 - 3CHF.187.64
4 - 5CHF.173.20
6 - 11CHF.142.11
12 +CHF.140.40

*price indicative

RS Stock No.:
838-7068
Mfr. Part No.:
FF225R17ME4_B11
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Dauer-Kollektorstrom max.

340 A

Kollektor-Emitter-Spannung

1700 V

Gate-Source Spannung max.

±20V

Verlustleistung max.

1,5 kW

Gehäusegröße

ECONOD

Konfiguration

Serie

Montage-Typ

PCB-Montage

Channel-Typ

N

Pinanzahl

11

Schaltgeschwindigkeit

1MHz

Transistor-Konfiguration

Serie

Abmessungen

122.5 x 62.5 x 17mm

Betriebstemperatur max.

+150 °C

Betriebstemperatur min.

-40 °C