Infineon IGBT-Modul / 70 A ±20V max., 650 V 190 W, 31-Pin ECONO2 N-Kanal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.85.931

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1CHF.85.93
2 - 4CHF.83.26
5 - 9CHF.83.24
10 - 19CHF.80.56
20 +CHF.72.51

*price indicative

RS Stock No.:
838-7021
Mfr. Part No.:
FP50R07N2E4
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Dauer-Kollektorstrom max.

70 A

Kollektor-Emitter-Spannung

650 V

Gate-Source Spannung max.

±20V

Verlustleistung max.

190 W

Gehäusegröße

ECONO2

Konfiguration

Dreiphasenbrücke

Montage-Typ

PCB-Montage

Channel-Typ

N

Pinanzahl

31

Schaltgeschwindigkeit

1MHz

Transistor-Konfiguration

3-phasig

Abmessungen

107.5 x 45 x 17mm

Betriebstemperatur max.

+150 °C

Betriebstemperatur min.

-40 °C