Infineon IGBT-Modul / 250 A ±20V max., 650 V 790 W, 25-Pin HYBRID1 N-Kanal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.259.651

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1CHF.259.65
2 - 3CHF.253.42
4 - 7CHF.235.34
8 +CHF.230.72

*price indicative

RS Stock No.:
838-6857
Mfr. Part No.:
FS200R07A1E3
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Dauer-Kollektorstrom max.

250 A

Kollektor-Emitter-Spannung

650 V

Gate-Source Spannung max.

±20V

Verlustleistung max.

790 W

Konfiguration

Dreiphasenbrücke

Gehäusegröße

HYBRID1

Montage-Typ

PCB-Montage

Channel-Typ

N

Pinanzahl

25

Schaltgeschwindigkeit

1MHz

Transistor-Konfiguration

3-phasig

Abmessungen

140 x 72 x 17mm

Betriebstemperatur max.

+150 °C

Betriebstemperatur min.

-40 °C