HEW-KABEL Silikon Einzeladerleitung Grün, 0,75 mm² / Ø 3.4mm, 408/0,05 mm Aderlitzen

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (5 metres, on reels of 5)*

CHF.7.858

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 24CHF.7.86CHF.1.576
25 - 49CHF.7.47CHF.1.495
50 +CHF.7.07CHF.1.414

*price indicative

RS Stock No.:
222-6298
Brand:
Hew Heinz Eilentropp
Find similar products by selecting one or more attributes.
Select all

Leiterquerschnitt

0,75 mm²

Mantelfarbe

Grün

Aderlitzen

408/0,05 mm

Isoliermaterial

Silikon

Außendurchmesser

3.4mm

Betriebsspannung

1,5 kV

Leitermaterial

Kupfer

Betriebstemperatur max.

+180°C

Betriebstemperatur min.

-50°C

Isolierungsstärke

1.1mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

.