HEW-KABEL Silikon Einzeladerleitung Gelb, 1 mm² / Ø 3.7mm, 516/0,05 mm Aderlitzen

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (20 metres, on reels of 20)*

CHF.42.652

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 24CHF.42.65CHF.2.131
25 - 49CHF.40.52CHF.2.03
50 +CHF.38.39CHF.1.919

*price indicative

RS Stock No.:
222-5605
Mfr. Part No.:
13433-05-020
Brand:
Hew Heinz Eilentropp
Find similar products by selecting one or more attributes.
Select all

Leiterquerschnitt

1 mm²

Mantelfarbe

Gelb

Aderlitzen

516/0,05 mm

Isoliermaterial

Silikon

Außendurchmesser

3.7mm

Betriebsspannung

1,5 kV

Leitermaterial

Kupfer

Betriebstemperatur max.

+180°C

Isolierungsstärke

1.1mm

Betriebstemperatur min.

-50°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

.