Silfox Kühlkörper für PPGA SPGA, 52mm x 50mm x 13.5mm, Clipmontage
- RS Stock No.:
- 283-3868
- Mfr. Part No.:
- 58603-S
- Brand:
- Silfox
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 283-3868
- Mfr. Part No.:
- 58603-S
- Brand:
- Silfox
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Zur Verwendung mit | PPGA SPGA | |
| Länge | 52mm | |
| Breite | 50mm | |
| Höhe | 13.5mm | |
| Abmessungen | 52 x 50 x 13.5mm | |
| Montage | EIF Clip | |
| Select all | ||
|---|---|---|
Zur Verwendung mit PPGA SPGA | ||
Länge 52mm | ||
Breite 50mm | ||
Höhe 13.5mm | ||
Abmessungen 52 x 50 x 13.5mm | ||
Montage EIF Clip | ||
RoHS Status: Not Applicable
