Seifert Kühlkörper 18K/W, 25 x 16 x 11mm
- RS Stock No.:
- 169-9875
- Mfr. Part No.:
- WA400 11P
- Brand:
- Seifert
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 169-9875
- Mfr. Part No.:
- WA400 11P
- Brand:
- Seifert
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Länge | 25mm | |
| Breite | 16mm | |
| Höhe | 11mm | |
| Abmessungen | 25 x 16 x 11mm | |
| Wärmewiderstand | 18K/W | |
| Select all | ||
|---|---|---|
Länge 25mm | ||
Breite 16mm | ||
Höhe 11mm | ||
Abmessungen 25 x 16 x 11mm | ||
Wärmewiderstand 18K/W | ||