Seifert Kühlkörper 18K/W, 25mm x 11mm x 16mm
- RS Stock No.:
- 169-9869
- Brand:
- Seifert
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.0.869
Last RS stock
- 20 left, ready to ship
- Plus 1'166 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | CHF.0.87 |
| 25 - 49 | CHF.0.76 |
| 50 - 99 | CHF.0.55 |
| 100 - 249 | CHF.0.46 |
| 250 + | CHF.0.38 |
*price indicative
- RS Stock No.:
- 169-9869
- Brand:
- Seifert
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Länge | 25mm | |
| Breite | 11mm | |
| Höhe | 16mm | |
| Abmessungen | 25 x 11 x 16mm | |
| Wärmewiderstand | 18K/W | |
| Select all | ||
|---|---|---|
Länge 25mm | ||
Breite 11mm | ||
Höhe 16mm | ||
Abmessungen 25 x 11 x 16mm | ||
Wärmewiderstand 18K/W | ||
- COO (Country of Origin):
- FR