Seifert Kühlkörper für TO-3, TO-36, TO-66 3.5K/W, 120mm x 45mm x 38mm
- RS Stock No.:
- 169-9819
- Mfr. Part No.:
- WA101 8
- Brand:
- Seifert
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.10.585
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.10.59 |
| 10 - 49 | CHF.9.41 |
| 50 - 99 | CHF.8.25 |
| 100 - 249 | CHF.7.09 |
| 250 + | CHF.5.94 |
*price indicative
- RS Stock No.:
- 169-9819
- Mfr. Part No.:
- WA101 8
- Brand:
- Seifert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Zur Verwendung mit | TO-3, TO-36, TO-66 | |
| Länge | 120mm | |
| Breite | 45mm | |
| Höhe | 38mm | |
| Abmessungen | 120 x 45 x 38mm | |
| Wärmewiderstand | 3.5K/W | |
| Farbe | Schwarz | |
| Select all | ||
|---|---|---|
Zur Verwendung mit TO-3, TO-36, TO-66 | ||
Länge 120mm | ||
Breite 45mm | ||
Höhe 38mm | ||
Abmessungen 120 x 45 x 38mm | ||
Wärmewiderstand 3.5K/W | ||
Farbe Schwarz | ||
- COO (Country of Origin):
- FR
