Kühlkörper ICK BGA 14x14
- RS Stock No.:
- 202-085
- Mfr. Part No.:
- ICK BGA 14 X 14
- Brand:
- Fischer
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-085
- Mfr. Part No.:
- ICK BGA 14 X 14
- Brand:
- Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Zur Verwendung mit | BGA | |
| Länge | 14mm | |
| Breite | 14mm | |
| Höhe | 6mm | |
| Abmessungen | 14 x 14 x 6mm | |
| Wärmewiderstand | 29K/W | |
| Montage | Klebefolie, Metallfolie | |
| Farbe | Schwarz | |
| Select all | ||
|---|---|---|
Zur Verwendung mit BGA | ||
Länge 14mm | ||
Breite 14mm | ||
Höhe 6mm | ||
Abmessungen 14 x 14 x 6mm | ||
Wärmewiderstand 29K/W | ||
Montage Klebefolie, Metallfolie | ||
Farbe Schwarz | ||


