Cartridge Heater, 13 mm x 150mm, 400 W, 240 V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
376-2256
Mfr. Part No.:
MS12.5-150400W230V
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Leistung

400 W

Durchmesser

13 mm

Länge

150mm

Anschlusslänge

6Zoll

Versorgungsspannung

240 V