Cartridge Heater, 7 mm x 75mm, 150 W, 120 V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
376-1792
Mfr. Part No.:
MH6.5-75 150W 120V
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Leistung

150 W

Durchmesser

7 mm

Länge

75mm

Anschlusslänge

12Zoll

Versorgungsspannung

120 V