Cartridge Heater, 7 mm x 40mm, 20 W, 120 V

Image representative of range

Stock information currently inaccessible
RS Stock No.:
376-1736
Mfr. Part No.:
MS6.5-40 20W 120V
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Leistung

20 W

Durchmesser

7 mm

Länge

40mm

Anschlusslänge

6Zoll

Versorgungsspannung

120 V