Philips Halogen Stiftsockellampe 240 V / 650 W, GY9.5, 14500 lm
- RS Stock No.:
- 494-9460
- Mfr. Part No.:
- T27
- Brand:
- Philips Lighting
Image representative of range
Subtotal (1 unit)*
CHF.27.139
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.27.14 |
*price indicative
- RS Stock No.:
- 494-9460
- Mfr. Part No.:
- T27
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Leistung | 650 W | |
| Nennspannung | 240 V | |
| Lampensockel | GY9.5 | |
| Durchmesser | 22mm | |
| Lichtstärke | 14500 lm | |
| Lebensdauer | 600h | |
| Grühdrahtwinkel | Versetzt | |
| Select all | ||
|---|---|---|
Leistung 650 W | ||
Nennspannung 240 V | ||
Lampensockel GY9.5 | ||
Durchmesser 22mm | ||
Lichtstärke 14500 lm | ||
Lebensdauer 600h | ||
Grühdrahtwinkel Versetzt | ||
