Halogenlampe 50 W 12 V GU5.3
- RS Stock No.:
- 221-3090
- Mfr. Part No.:
- 428772
- Brand:
- Osram
Image representative of range
Subtotal (1 unit)*
CHF.7.535
In Stock
- 5 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.7.54 |
*price indicative
- RS Stock No.:
- 221-3090
- Mfr. Part No.:
- 428772
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Leistung | 50 W | |
| Nennspannung | 12 V | |
| Lampensockel | GU5.3 | |
| Durchmesser | 51mm | |
| Lebensdauer | 4000h | |
| EU-Energieeffizienzklasse | B | |
| Select all | ||
|---|---|---|
Leistung 50 W | ||
Nennspannung 12 V | ||
Lampensockel GU5.3 | ||
Durchmesser 51mm | ||
Lebensdauer 4000h | ||
EU-Energieeffizienzklasse B | ||
- COO (Country of Origin):
- DE
