Osram Halogen Stiftsockellampe 12 V / 20 W, G4
- RS Stock No.:
- 157-6996
- Mfr. Part No.:
- M47
- Brand:
- Osram
Subtotal (1 unit)*
CHF.1.202
Limited stock
- 230 left, ready to ship
- Plus 884 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.1.20 |
*price indicative
- RS Stock No.:
- 157-6996
- Mfr. Part No.:
- M47
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Leistung | 20 W | |
| Nennspannung | 12 V | |
| Lampensockel | G4 | |
| Lebensdauer | 3000h | |
| Grühdrahtwinkel | Axial | |
| LIF Code | M47 | |
| EU-Energieeffizienzklasse | C | |
| Serie | HALOSTAR STARLITE | |
| Select all | ||
|---|---|---|
Leistung 20 W | ||
Nennspannung 12 V | ||
Lampensockel G4 | ||
Lebensdauer 3000h | ||
Grühdrahtwinkel Axial | ||
LIF Code M47 | ||
EU-Energieeffizienzklasse C | ||
Serie HALOSTAR STARLITE | ||