Halogen Reflektorlampe 75 W 230 V 30° GU10

Image representative of range

Subtotal (1 unit)*

CHF.10.524

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.10.52

*price indicative

RS Stock No.:
149-669
Mfr. Part No.:
856971
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Leistung

75 W

Nennspannung

230 V

Abstrahlwinkel

30°

Strahltyp

Flutlicht

Lampensockel

GU10

Durchmesser

64mm

Farbtemperatur

2800K

Intensität

1900 cd

Lebensdauer

2000h

Serie

Halopar

EU-Energieeffizienzklasse

D

COO (Country of Origin):
DE