Halogen Reflektorlampe 40 W 230 V 35° E14
- RS Stock No.:
- 149-647
- Mfr. Part No.:
- 938479
- Brand:
- Osram
Image representative of range
Subtotal (1 unit)*
CHF.10.443
In Stock
- 5 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | CHF.10.44 |
*price indicative
- RS Stock No.:
- 149-647
- Mfr. Part No.:
- 938479
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Leistung | 40 W | |
| Nennspannung | 230 V | |
| Abstrahlwinkel | 35° | |
| Strahltyp | Flutlicht | |
| Lampensockel | E14 | |
| Durchmesser | 50.7mm | |
| Farbtemperatur | 2800K | |
| Intensität | 650 cd | |
| Lebensdauer | 2000h | |
| EU-Energieeffizienzklasse | D | |
| Serie | Halopar | |
| Select all | ||
|---|---|---|
Leistung 40 W | ||
Nennspannung 230 V | ||
Abstrahlwinkel 35° | ||
Strahltyp Flutlicht | ||
Lampensockel E14 | ||
Durchmesser 50.7mm | ||
Farbtemperatur 2800K | ||
Intensität 650 cd | ||
Lebensdauer 2000h | ||
EU-Energieeffizienzklasse D | ||
Serie Halopar | ||
- COO (Country of Origin):
- CH
