Portescap Spur Gearbox, 8:1 Gear Ratio, 0.17 Nm Maximum Torque

Image representative of range

Subtotal (1 unit)*

CHF.53.338

Add to Basket
Select or type quantity
Limited stock
  • 3'000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +CHF.53.34

*price indicative

RS Stock No.:
719-029
Mfr. Part No.:
K24.0008
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Übersetzung

8:1

Getriebetyp

Stirnrad

Abtriebsdrehmoment max.

0,17 Nm

Schaftdurchmesser

3mm

Durchmesser

24 mm

Gesamtlänge

15mm

COO (Country of Origin):
CH