Housing 1-Pole Modular Contact,75A, Red
- RS Stock No.:
- 782-6395
- Mfr. Part No.:
- 1445715-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-6395
- Mfr. Part No.:
- 1445715-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Betriebsspannung | 24 V | |
| Nennstrom | 75A | |
| Kontaktmaterial | Kupfer | |
| Gehäusematerial | PC | |
| Kontaktbeschichtung | Silber | |
| Serie | AMP Power 75 | |
| Select all | ||
|---|---|---|
Betriebsspannung 24 V | ||
Nennstrom 75A | ||
Kontaktmaterial Kupfer | ||
Gehäusematerial PC | ||
Kontaktbeschichtung Silber | ||
Serie AMP Power 75 | ||
- COO (Country of Origin):
- CN
