MOSFET-Leistungstreiber LTC4354IS8#PBF, SOIC 8-pin, Maximal 80 V

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

CHF.6.222

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8CHF.3.111CHF.6.21
10 - 18CHF.3.05CHF.6.09
20 - 48CHF.2.99CHF.5.98
50 - 98CHF.2.929CHF.5.86
100 +CHF.2.868CHF.5.75

*price indicative

Packaging Options:
RS Stock No.:
823-0133
Mfr. Part No.:
LTC4354IS8#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Arbeitsspannnung max.

80 V

Montage-Typ

SMD

Anzahl der Ausgänge

2

Gehäusegröße

SOIC

Pinanzahl

8

Länge

5mm

Breite

3.988mm

Betriebstemperatur min.

–40 °C

Abmessungen

5.004 x 3.988 x 1.498mm

Betriebstemperatur max.

+85 °C

Höhe

1.498mm