IGBT Driver Prime Pack Plug & play 1700V
- RS Stock No.:
- 758-9484
- Mfr. Part No.:
- 2SP0320T2A0-17
- Brand:
- CT Concept
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 758-9484
- Mfr. Part No.:
- 2SP0320T2A0-17
- Brand:
- CT Concept
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Ausgangsstrom | 20 A | |
| Versorgungsspannung | 15V | |
| Pinanzahl | 20 | |
| Select all | ||
|---|---|---|
Ausgangsstrom 20 A | ||
Versorgungsspannung 15V | ||
Pinanzahl 20 | ||
