IGBT-Treibermodul 2SP0115T2B0-06 +15 A 15V 20-pin
- RS Stock No.:
- 758-9474
- Mfr. Part No.:
- 2SP0115T2B0-06
- Brand:
- CT Concept
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.169.185
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | CHF.169.19 |
| 3 - 9 | CHF.150.39 |
| 10 + | CHF.142.47 |
*price indicative
- RS Stock No.:
- 758-9474
- Mfr. Part No.:
- 2SP0115T2B0-06
- Brand:
- CT Concept
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Ausgangsstrom | 15 A | |
| Versorgungsspannung | 15V | |
| Pinanzahl | 20 | |
| Montage-Typ | Frontplattenmontage | |
| Select all | ||
|---|---|---|
Ausgangsstrom 15 A | ||
Versorgungsspannung 15V | ||
Pinanzahl 20 | ||
Montage-Typ Frontplattenmontage | ||
- COO (Country of Origin):
- CH
