Universaltreiber 2SC0108T2B0-17 +8 A 15V
- RS Stock No.:
- 758-9465
- Mfr. Part No.:
- 2SC0108T2B0-17
- Brand:
- CT Concept
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.124.371
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | CHF.124.37 |
| 3 - 9 | CHF.110.55 |
| 10 + | CHF.104.74 |
*price indicative
- RS Stock No.:
- 758-9465
- Mfr. Part No.:
- 2SC0108T2B0-17
- Brand:
- CT Concept
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Ausgangsstrom | 8 A | |
| Versorgungsspannung | 15V | |
| Select all | ||
|---|---|---|
Ausgangsstrom 8 A | ||
Versorgungsspannung 15V | ||
- COO (Country of Origin):
- CH
