IGBT driver dual 1200/1700V 4W / Channel
- RS Stock No.:
- 758-9462
- Mfr. Part No.:
- 2SC0435T2A0-17
- Brand:
- CT Concept
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.169.559
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | CHF.169.56 |
| 3 - 9 | CHF.150.72 |
| 10 + | CHF.142.78 |
*price indicative
- RS Stock No.:
- 758-9462
- Mfr. Part No.:
- 2SC0435T2A0-17
- Brand:
- CT Concept
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Ausgangsstrom | 35 A | |
| Versorgungsspannung | 15V | |
| Select all | ||
|---|---|---|
Ausgangsstrom 35 A | ||
Versorgungsspannung 15V | ||
- COO (Country of Origin):
- CH
