IGBT driver single 1700V 20W +/-60A
- RS Stock No.:
- 758-9452
- Mfr. Part No.:
- 1SC2060P2A0-17
- Brand:
- CT Concept
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.124.281
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | CHF.124.28 |
| 3 - 9 | CHF.121.84 |
| 10 + | CHF.119.44 |
*price indicative
- RS Stock No.:
- 758-9452
- Mfr. Part No.:
- 1SC2060P2A0-17
- Brand:
- CT Concept
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Ausgangsstrom | 60 A | |
| Versorgungsspannung | 15V | |
| Select all | ||
|---|---|---|
Ausgangsstrom 60 A | ||
Versorgungsspannung 15V | ||
- COO (Country of Origin):
- CH
