Wolframcarbid Walzenrundform Fräser Ø 3mm x 13mm, Schaft-Ø 3 mm x 25mm
- RS Stock No.:
- 793-409
- Mfr. Part No.:
- T3200C
- Brand:
- Garryson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
CHF.10.383
In Stock
- 19 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | CHF.10.38 |
| 10 - 24 | CHF.9.61 |
| 25 + | CHF.9.12 |
*price indicative
- RS Stock No.:
- 793-409
- Mfr. Part No.:
- T3200C
- Brand:
- Garryson
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Fräserform | Walzenrundform | |
| Fräsertyp | Spanbrecher | |
| Fräser Länge | 13mm | |
| Fräser Durchmesser | 3mm | |
| Fräser-Material | Wolframcarbid | |
| Schaft Länge | 25mm | |
| Schaftdurchmesser | 3 mm | |
| Select all | ||
|---|---|---|
Fräserform Walzenrundform | ||
Fräsertyp Spanbrecher | ||
Fräser Länge 13mm | ||
Fräser Durchmesser 3mm | ||
Fräser-Material Wolframcarbid | ||
Schaft Länge 25mm | ||
Schaftdurchmesser 3 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
