Framer und Line Schnittstelle DS26522GN+ E1, J1, T1, 2-Kanal, Datenrate 44.736Mbit/s 3,3 V, CS BGA 144-pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (10 units, supplied in a tube)*

CHF.294.72

Add to Basket
Select or type quantity
In Stock
  • 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 24CHF.29.47
25 - 49CHF.28.89
50 - 99CHF.28.31
100 +CHF.27.76

*price indicative

Packaging Options:
RS Stock No.:
419-491P
Mfr. Part No.:
DS26522GN+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Framing-Format

E1, J1, T1

Anzahl der Transceiver

2

Datenrate max.

44.736Mbit/s

Versorgungsspannnung typ.

3,3 V

Montage-Typ

SMD

Gehäusegröße

csBGA

Pinanzahl

144

Abmessungen

13 x 13 x 1.21mm

Länge

13mm

Breite

13mm

Höhe

1.21mm

Betriebstemperatur max.

+85 °C

Betriebstemperatur min.

-40 °C