FERROXCUBE Klappferrit für Flachbandkabel, Aussenmaß 76.2 x 28.6 x 6.35mm / Innen 65.3 x 0.85mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.3.333

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.3.33
5 - 9CHF.3.12
10 - 95CHF.3.07
96 - 191CHF.2.82
192 +CHF.2.02

*price indicative

RS Stock No.:
814-3461
Mfr. Part No.:
432703021471
Brand:
FERROXCUBE
Find similar products by selecting one or more attributes.
Select all

Typ

Kabelabschirmung

Applikation

EMI Unterdrückung

Material

4S2 Material

Außenmaß

76.2 x 28.6 x 6.35mm

Innenmaß

65.3 x 0.85mm

Zum Öffnen

Ja

Höhe Innen

0.85mm

Breite Innen

65.3mm

Tiefe Außen

28.6mm

Höhe Außen

6.35mm

Breite Außen

76.2mm

COO (Country of Origin):
PL