Schmierfett Patrone, 400g
- RS Stock No.:
- 198-3136
- Mfr. Part No.:
- 9004 7318
- Brand:
- Castrol
Stock information currently inaccessible
- RS Stock No.:
- 198-3136
- Mfr. Part No.:
- 9004 7318
- Brand:
- Castrol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Gebinde Typ | Kartusche | |
| Gebindegröße | 400 g | |
| Produktform | Schmierfett | |
| Farbe | Braun-Gelb | |
| Select all | ||
|---|---|---|
Gebinde Typ Kartusche | ||
Gebindegröße 400 g | ||
Produktform Schmierfett | ||
Farbe Braun-Gelb | ||
RoHS Status: Not Applicable