UNELVENT Wandventilator 1235m³/h, Ø 400mm

Stock information currently inaccessible
RS Stock No.:
733-5331
Mfr. Part No.:
ARTIC 405 PRC
Brand:
UNELVENT
Find similar products by selecting one or more attributes.
Select all

Funktion

Lüftung

Luftdurchsatz

1235m³/h

Geräuschpegel

41dB(A)

Montage

Wandmontage

Frontdurchmesser

400mm

Frontabmessungen

400 x 560mm

Fronthöhe

560mm

RoHS Status: Not Applicable

COO (Country of Origin):
ES

.