Ethernet Switch KSZ8999I MII/SNI, Datenrate 10 Mbit/s, 100 Mbit/s 2,1 V, 3,3 V, PQFP 208-pin

Bulk discount available
View bulk pricing options

Subtotal (25 units, supplied in a tray)*

CHF.624.425

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 99CHF.24.98
100 - 249CHF.23.63
250 - 499CHF.22.07
500 +CHF.20.96

*price indicative

Packaging Options:
RS Stock No.:
727-4885P
Mfr. Part No.:
KSZ8999I
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

PHY / Transceiver Interface

MII/SNI

Datenrate typ.

10 Mbps, 100 Mbps

Anzahl der Anschlüsse

9

VLAN-Träger

Ja

Fibre-Support

Ja

Integrierte LED Treiber

Ja

Versorgungsspannnung typ.

2,1 V, 3,3 V

Montage-Typ

SMD

Gehäusegröße

PQFP

Pinanzahl

208

Abmessungen

28 x 28 x 3.32mm

Höhe

3.32mm

Länge

28mm

Betriebstemperatur max.

+85 °C

Breite

28mm

Betriebstemperatur min.

-40 °C