Ethernet-Controller W7100A, UART MDI/MDIX 10/100 Mbits/s 3,3 V dc, LQFP 100-pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

CHF.6.05

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4CHF.6.05
5 - 9CHF.5.93
10 - 49CHF.5.81
50 - 89CHF.5.69
90 +CHF.5.57

*price indicative

Packaging Options:
RS Stock No.:
758-1036
Mfr. Part No.:
W7100A
Brand:
WIZnet Inc
Find similar products by selecting one or more attributes.
Select all

Netwerk-Typ

100BaseTX, 10BaseT

Hostschnittstelle

UART

Netzwerkschnittstelle

MDI/MDIX

Übertragungsmodus

Voll-Duplex

Datenumfang

10 Mbps, 100 Mbps

Loopback-Modus

Extern

Montage-Typ

SMD

Gehäusegröße

LQFP

Pinanzahl

100

Auto-Negotiation

Ja

Versorgungsspannnung typ.

3.3 V dc

Abmessungen

14.1 x 14.1 x 1.45mm

Länge

14.1mm

Betriebstemperatur max.

+80 °C

Höhe

1.45mm

Betriebstemperatur min.

-40 °C

Breite

14.1mm

COO (Country of Origin):
KR