Briefumschlag mit Fenster Größe DL, Weiß, 110 x 220mm

Subtotal (1000 units, in boxes of 1000)*

CHF.24.725

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 30 June 2026
  • Plus 1 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +CHF.24.73CHF.0.02

*price indicative

RS Stock No.:
760-2751
Mfr. Part No.:
D90007
Brand:
5 Star
Find similar products by selecting one or more attributes.
Select all

Umhüllungsgröße

DL

Fenster

Ja

Farbe

Weiß

Verschlussart

Press-Dichtung

Papierdichte

90g/m²

Verpackungsmenge

1000

Höhe

110mm

Breite

220mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB